The MC14538BDT is a dual monostable multivibrator IC from Onsemi, featuring a temperature grade of MILITARY and a supply voltage range of 3V to 18V. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device operates within a temperature range of -55°C to 125°C and has a propagation delay of 600 units. It is available in a plastic TSSOP-16 package.
Onsemi MC14538BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14538BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.