
Dual-element monostable multivibrator, CMOS technology, featuring 2 independent circuits with Schmitt trigger inputs. Operates from a 3V to 18V supply voltage range, with a nominal 12V. Offers a propagation delay of 600ns and output current up to 8.8mA. Packaged in a 16-pin SOIC surface mount configuration, this device is halogen and lead-free, suitable for automotive applications with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14538BDWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14538BDWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14538BDWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
