
Dual precision monostable multivibrator, SOIC package, surface mount. Features 2 independent circuits with Schmitt trigger inputs. Operates from 3V to 18V supply voltage, with a typical quiescent current of 700µA. Offers differential output characteristics with a maximum output current of 8.8mA. Suitable for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC14538BDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 95ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14538BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
