
The MC14538BF is a dual multivibrator IC from Onsemi, featuring two independent circuits. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device is packaged in a SOIC-16 package and is available in a rail/tube packaging configuration. The MC14538BF is RoHS compliant and has a propagation delay of 95ns.
Onsemi MC14538BF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 95ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14538BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
