The MC14541BCP is a 14-pin PDIP programmable timer IC from Onsemi, operating within a temperature range of -55 to 125 degrees Celsius. It can handle supply voltages between 3 and 18 volts and features a maximum clock frequency of 3 MHz. This device is designed for use in military-grade applications and is packaged in a plastic DIP-14 format.
Onsemi MC14541BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14541BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.