Programmable timer IC featuring a 16-bit counter and a 3MHz frequency. This through-hole component operates from a 3V to 18V supply, with a low operating supply current of 15uA. It offers a high level output current of -16.3mA and a low level output current of 19.3mA, with a maximum power dissipation of 500mW. Encased in a 14-pin PDIP package, it boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC14541BCPG technical specifications.
| Package/Case | PDIP |
| Frequency | 3MHz |
| Height | 3.68mm |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18000ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 18000ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14541BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.