
The MC14541BD is a 16-bit real time clock IC from Onsemi, packaged in a SOIC-14 plastic package. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is not RoHS compliant and contains lead. It can supply up to 2.5mA of current at high levels and has a propagation delay of 7500ns.
Sign in to ask questions about the Onsemi MC14541BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14541BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14541BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
