
Programmable Timer Oscillator, SOIC-14 package, operating from 3V to 18V supply voltage. Features a 3MHz frequency, 15uA operating supply current, and 20uA quiescent current. Offers differential output characteristics with a high-level output current of -16.3mA and low-level output current of 19.3mA. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 500mW. This surface mount component is supplied in tape and reel packaging, containing 2500 units.
Onsemi MC14541BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15uA |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 18000ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Turn-On Delay Time | 18000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14541BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
