The MC14541BFELG is a dual timer IC from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 5.275mm in width and 10.2mm in length. It operates within a supply voltage range of 3V to 18V and has a maximum clock frequency of 3MHz. The MC14541BFELG is designed for use in military-grade applications and is compliant with MIL-STD-883 standards.
Sign in to ask questions about the Onsemi MC14541BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14541BFELG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14541BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.