The MC14543BCP is a 16-pin dual seven segment decoder/driver from Onsemi. It operates over a temperature range of -55C to 125C and can be supplied with a voltage between 3V and 18V. The device is packaged in a plastic DIP-16 and features a configurable output polarity. With a propagation delay of 1650ns, this logic IC is suitable for a variety of applications.
Onsemi MC14543BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1650 |
| Output Polarity | CONFIGURABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14543BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.