
Single 4-to-7 decoder/latch IC for LCD displays. Features 4 inputs and 7 non-inverting outputs, operating from a 3V to 18V supply. CMOS technology ensures low quiescent current of 20µA and operating supply current of 10µA. Surface mountable in a 16-pin SOIC package, this component offers a propagation delay of 1650ns and a maximum operating temperature of 125°C. Halogen-free and RoHS compliant.
Onsemi MC14543BDG technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1650ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
