
CMOS BCD-to-7-segment latch/decoder/driver for LCD displays. Features 4 inputs and 7 outputs, supporting inverting and non-inverting polarity. Operates from a 3V to 18V supply voltage with a nominal 18V. Surface mountable in a 1.5mm high SOIC package, ideal for high-density applications. Offers low quiescent current of 20uA and a propagation delay of 1650ns. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14543BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14543BDR2G technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1650ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14543BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
