
8-bit, 8-channel CMOS successive approximation register with a single element. Operates with positive edge clock triggering up to 4MHz, featuring non-inverting polarity. This through-hole mounted component supports a 3V to 18V supply voltage range and offers output currents of +/-4.2mA. Designed for automotive applications, it functions across a -55°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14549BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.31ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14549BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
