
Quad 2-channel multiplexer featuring 4 independent circuits, each with 2 inputs and 1 output. Operates with a single supply voltage range of 3V to 18V and offers a bandwidth of 17MHz. This integrated circuit has a propagation delay of 90ns and a low supply current of 15nA. Packaged in a 16-pin dual in-line package (PDIP) and is RoHS compliant.
Onsemi MC14551BCPG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15nA |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14551BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
