
Quad 2-channel analog multiplexer/demultiplexer IC featuring 4 independent switches. Operates with a supply voltage range of 3V to 18V and offers a bandwidth of 17MHz. This SOIC 16-lead packaged component boasts a low operating supply current of 360nA and a maximum power dissipation of 500mW. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14551BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14551BDR2G technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14551BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
