
Synchronous, negative edge-triggered 12-bit up decade counter, utilizing CMOS technology. Features three 4-bit elements for a total of 12 bits, with asynchronous reset and differential outputs. Operates from a 3V to 18V supply range with a maximum frequency of 7MHz. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 400ns.
Onsemi MC14553BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 7MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Bits per Element | 4 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 1800ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14553BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
