
Dual 1-of-4 demultiplexer/decoder IC with true, non-inverting outputs. Features two independent circuits, each with one input and four output lines. Operates with a supply voltage range of 3V to 18V, typically 15V, and offers high and low level output currents of 8.8mA. Housed in a 16-pin plastic DIP package for through-hole mounting, with dimensions of 19.55mm length, 6.85mm width, and 3.43mm height. Supports an operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14555BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14555BCP technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14555BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
