
CMOS dual multiplexer/demultiplexer IC featuring 4-line to 1-line data selection. Offers 2 independent circuits, each with 4 non-inverting outputs and 2 inputs. Supports a wide operating temperature range from -55°C to 125°C with a maximum supply voltage of 18V. Surface mountable in a 16-pin SOIC package, providing 8.8mA high and low level output current.
Onsemi MC14555BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14555BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
