
CMOS dual 1-of-4 demultiplexer/decoder IC featuring 4000B series technology. This surface mount device offers 4 true, non-inverting outputs with a high level output current of 8.8mA and low level output current of 8.8mA. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The component boasts a propagation delay of 440ns and a quiescent current of 20uA, packaged in a RoHS compliant SOIC package.
Sign in to ask questions about the Onsemi MC14555BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14555BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14555BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
