
The MC14556BCP is a dual 4-position single-pole single-throw logic IC with a supply voltage range of 3V to 18V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a DIP package with a through-hole mount and is not RoHS compliant. It has two independent circuits with a high level output current of 8.8mA and a low level output current of 8.8mA.
Onsemi MC14556BCP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14556BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
