64-bit right serial-in, serial-out shift register with complementary differential outputs. CMOS technology operates from 3V to 18V supply voltage with a maximum frequency of 13MHz. Features a propagation delay of 180ns and turn-on delay of 600ns, with a maximum input current of 1µA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC14557BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 13MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 600ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14557BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.