The MC14557BDWR2 is a 64-bit shift register with 7 circuits, 2 input lines, and 1 output line. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V. The device is packaged in a SOIC-16 package and is available in quantities of 1000 per reel. The propagation delay is 180ns.
Onsemi MC14557BDWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 64 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14557BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
