
8-bit CMOS successive approximation register, featuring single-element, 8-channel operation. This logic IC supports positive edge clock triggering up to 4MHz, with a propagation delay of 0.31ns. Operating across a wide temperature range of -55°C to 125°C, it functions with supply voltages from 3V to 18V. The component offers 4.2mA high/low level output current and a quiescent current of 20uA. Packaged in a 16-pin PDIP for through-hole mounting, this non-inverting device is supplied in a rail/tube format.
Sign in to ask questions about the Onsemi MC14559BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14559BCP technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.31ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14559BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
