
8-bit CMOS successive approximation register, featuring 8 differential outputs and a single non-inverting input. Operates with a positive edge clock trigger up to 4MHz, from 3V to 18V supply voltage, with a nominal 18V. This through-hole mounted component is housed in a 16-pin PDIP package, suitable for automotive applications, and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MC14559BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14559BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.31ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14559BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
