
8-bit, 8-channel CMOS successive approximation register for logic applications. Features positive edge clock triggering with a maximum frequency of 4MHz. Operates from 3V to 18V supply voltage, with a wide temperature range of -55°C to 125°C. Offers 4.2mA high and low level output current, and a propagation delay of 0.31ns. Packaged in a 16-pin SOIC for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Onsemi MC14559BDWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14559BDWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.31ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1500ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14559BDWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
