
The MC1455BP1G is an 8-pin DIP clock generator with a current rating of 10A and a supply voltage range of 4.5V to 16V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 625mW. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting.
Onsemi MC1455BP1G technical specifications.
| Package/Case | PDIP |
| Current Rating | 10A |
| Height | 0.195inch |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1455BP1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
