
Single timer IC, surface mountable in an 8-pin SOIC package. Operates with a supply voltage range of 4.5V to 16V, drawing a quiescent current of 15mA. Features a maximum power dissipation of 625mW and supports output currents of 200mA (low level) and -200mA (high level). This component is RoHS and Halogen Free compliant, with an operating temperature range from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC1455DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 3mA |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1455DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
