The MC1455DR2 is an 8-pin SO-8 clock generator from Onsemi. It operates over a temperature range of 0°C to 70°C and accepts a supply voltage between 4.5V and 16V. This commercial-grade device features a single function and 8 terminals, with a pin count of 8 and a width of 3.9mm and length of 4.9mm.
Onsemi MC1455DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1455DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.