
Single timer IC, surface mountable in an 8-pin SOIC package. Features a wide operating temperature range from 0°C to 70°C, with supply voltage capabilities between 4.5V and 16V. Offers output currents of up to 200mA (low level) and -200mA (high level), with a maximum power dissipation of 625mW. This component is RoHS and Lead Free compliant, supplied in tape and reel packaging.
Onsemi MC1455DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
