
Positive edge-triggered, 4-bit down binary counter IC. Features asynchronous reset, CMOS technology, and a maximum operating frequency of 13MHz. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Housed in a 16-pin PDIP package for through-hole mounting. Includes two 4-bit counter elements, each with 8 input lines and 1 output line, offering differential output characteristics. RoHS compliant with a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14569BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14569BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 13MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1200ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14569BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
