
Dual 4-bit programmable down counter IC, featuring CMOS technology and a SOIC W package. Operates with positive edge clock triggering, supporting both binary and BCD counting modes. Offers a maximum operating frequency of 7.8MHz, with a supply voltage range of 3V to 18V. Includes asynchronous reset and operates within a temperature range of -55°C to 125°C. RoHS compliant and surface mountable.
Onsemi MC14569BDWG technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 13MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Counter |
| Max Frequency | 7.8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1200ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14569BDWG to view detailed technical specifications.
No datasheet is available for this part.
