CMOS Hex 1-Input Inverter Gate, part of the 4000B series, features six independent inverter gates within a 16-pin PDIP package. Operating from a 3V to 18V supply, this through-hole mount component offers a maximum output current of 8.8mA and a low-level output current of 4.2mA, with a high-level output current of -1.8mA. It supports multiple logic functions including Mux, NAND, NOR, and Inverter, with a propagation delay of 180ns and a turn-on delay time of 80ns. This RoHS compliant component is designed for operation between -55°C and 125°C.
Onsemi MC14572UBCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Mux, NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14572UBCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.