Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14572UBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14572UBD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Quiescent Current | 2nA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14572UBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
