
CMOS Hex Gate IC featuring 4 Inverters, 1 NOR gate, and 1 NAND gate. This surface mount device operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. It boasts a low quiescent current of 1uA and supports output currents of -1.8mA (high level) and 4.2mA (low level). The SOIC package, with 8 inputs and 6 outputs across 6 circuits, is halogen-free and lead-free, ensuring RoHS compliance.
Checking distributor stock and pricing after the page loads.
Onsemi MC14572UBDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
