
CMOS Hex 1-Input Inverter Gate IC, featuring 6 independent inverter gates. Operates with a supply voltage range of 3V to 18V. Offers a low-level output current of 4.2mA and a high-level output current of -1.8mA. This surface mount component, housed in a 16-pin SOIC package, boasts a propagation delay of 180ns and a turn-on delay time of 80ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14572UBDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14572UBDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14572UBDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
