
CMOS Hex Gate IC featuring 4 inverters, 1 NOR gate, and 1 NAND gate. Surface mountable in a 16-lead SOIC package, this component operates from a 3V to 18V supply voltage with a maximum quiescent current of 1uA. It offers a high-level output current of -1.8mA and a low-level output current of 4.2mA, with a propagation delay of 180ns. Designed for a wide operating temperature range of -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC14572UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
