
Automotive-grade 6-element CMOS logic IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface-mount device offers inverter, buffer, and Schmitt trigger functions with a minimum supply voltage of 3V and a maximum of 18V. It operates across a wide temperature range of -55°C to 125°C and provides an output current of 8.8mA. The 14-pin SOIC package is halogen-free and lead-free, with a propagation delay of 80ns.
Onsemi MC14584BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14584BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
