
CMOS Hex Schmitt Trigger Inverter IC, featuring six independent 1-input inverter gates. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. This surface mount component is packaged in a 14-pin SOIC (SO-14) and is lead-free and RoHS compliant. Ideal for logic applications requiring Schmitt trigger functionality, with a propagation delay of 80ns and a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14584BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14584BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14584BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
