The MC14584BFL1 is a dual inverter IC from Onsemi, featuring a 14-pin package and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 250ns. The device is suitable for use in logic circuits and has a Schmitt trigger input. It is packaged in a R-PDSO-G14 package, measuring 5.275mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14584BFL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14584BFL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14584BFL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.