
4-bit magnitude comparator IC featuring CMOS technology and a PDIP-16 package for through-hole mounting. Offers a wide operating temperature range from -55°C to 125°C with a maximum supply voltage of 18V. Includes four channels with Schmitt trigger logic function and provides both non-inverting and inverting outputs. Features a low quiescent current of 20µA and a maximum supply current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14585BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Length | 19.55mm |
| Logic Function | Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 6 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 430ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14585BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
