
4-bit non-inverting magnitude comparator, a specialty logic IC designed for automotive applications. This CMOS device features a 16-pin SOIC package with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H), suitable for surface mounting. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V, with a nominal 18V. Key electrical characteristics include a propagation delay of 260ns, response time of 430ns, and turn-on delay time of 860ns. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a general output current of 880uA and TTL output type. Quiescent current is 20uA, with a maximum supply current of 5uA. This RoHS compliant component is supplied in tubes of 48 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Length | 10mm |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 1 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 430ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 860ns |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MC14585BDG
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
