
The MC14585BDR2 is a 4-bit arithmetic logic unit (ALU) with TTL output. It operates over a temperature range of -55°C to 125°C. The device has a maximum supply voltage of 18V and a minimum supply voltage of 3V. The MC14585BDR2 is available in a SOIC-16 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14585BDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Response Time | 430ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14585BDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
