
4-Bit Magnitude Comparator IC, CMOS technology, operating from 3V to 18V supply voltage. Features non-inverting polarity, TTL output type, and a propagation delay of 260ns. Designed for surface mount with a 16-pin SOIC package, measuring 10mm x 4mm x 1.5mm. Offers high level output current of 4.2mA and low level output current of 8.8mA. Operates across a temperature range of -55°C to 125°C, with a quiescent current of 20uA. This component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi MC14585BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14585BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| Response Time | 430ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 860ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14585BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
