
4-bit magnitude comparator IC, CMOS technology, operating from 3V to 18V supply voltage. Features inverted TTL output type with 4.2mA high-level and 8.8mA low-level output current. Surface mountable in a 16-pin SOIC package, this component offers a propagation delay of 260ns and a response time of 430ns. Designed for a wide operating temperature range of -55°C to 125°C, it boasts low quiescent current of 20uA and a maximum supply current of 5uA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14585BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Response Time | 430ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 860ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14585BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
