Sign in to ask questions about the Onsemi MC1488DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1488DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 34mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1488DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
