
The MC1488DR2G is a surface mount bus transceiver with a supply voltage of 9V. It operates within a temperature range of 0°C to 75°C. The device is RoHS compliant and lead free. The MC1488DR2G has a supply current of 34mA.
Onsemi MC1488DR2G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9.09V |
| Min Dual Supply Voltage | 8.91V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1488DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
