Onsemi MC1488MELG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1488MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
