
Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE
Onsemi MC1488PG technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 3.68mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Transmitters | 4 |
| Output Current | 10mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
