Sign in to ask questions about the Onsemi MC1489AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1489AP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26mA |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1489AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.