The MC1489P is a commercial extended temperature range dual line receiver IC with a Schmitt trigger input characteristic. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 26mA. The device is available in a 14-pin DIP package with a width of 7.62mm and a length of 18.86mm. It is suitable for use in applications where a high level of reliability is required, with a temperature range of 0 to 75 degrees Celsius.
Onsemi MC1489P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.